SMC Corporation MGPM40TN-50Z
Compact Guided Cylinder, Slide Bearing, 40mm Bore, 50mm Stroke, MGP Series
Mfr. Part #: MGPM40TN-50Z / RS Stock #: 70277948
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$346.09
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Compact
Bore Size
40 mm
Port Size
0.125 in
Stroke
50 mm
Thread Type
NPT
Type
Cylinder, Guided
Overview
The MGPM is a compact body actuator integrated with internal guide shafts to isolate the load bearing from the movement of the actuator's rod and seals. The carbon steel alloy slide bearing provides lateral stability protecting it from side load impacts, suitable for stopping applications.,Bore sizes: 12, 16, 20, 25, 32, 40, 50, 63, 80, 100 mm,Non-rotating accuracy: +/-0.08° (12 & 16 mm bore),Non-rotating accuracy: +/-0.07° (20 & 25 mm bore),Non-rotating accuracy: +/-0.06° (32 & 40 mm bore),Non-rotating accuracy: +/-0.05° (50 & 63 mm bore),Non-rotating accuracy: +/-0.04° (80 & 100 mm bore),Rubber bumpers as standard,Auto switch capable