SMC Corporation MGGMB25TN-457

Image may be a representation.
See specs for product details.
Pneumatic Guided Cylinder MGGMB25TN-457
Mfr. Part#: MGGMB25TN-457
Allied Stock#: 70073206
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$484.03 (Each)
1 $484.03
3 $459.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Double Acting
Body Style : Integrated
Primary Type : Cylinder
Series : MG Series
Size, Bore : 25 mm
Stroke : 457 mm
Type : Guided

Overview

MGG Series Guided Cylinders
The MGG series has been designed to combine the functions of a conventional cylinder, linear motion guide and non-rotating device making it ideally suited for material handling applications involving stopping, lifting and pushing. They are fitted with a variety of features such as built-in shock absorbers, bumpers, finite stroke adjustment and switch capability. They have a high load capacity and offer a high degree of non-rotating accuracy.

Product Added to Cart
SMC Corporation
Pneumatic Guided Cylinder MGGMB25TN-457
Allied Stock #: 70073206
Mfr's Part #: MGGMB25TN-457
$484.030 Each
Quantity added: