SMC Corporation LQ3E2A-S
Fittings And Tubing, 1/4 x 5/32 in. Tube Size, LQ3 Series
Mfr. Part #: LQ3E2A-S / RS Stock #: 70072332
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.94
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Fluoropolymer
Connection Style
Space Saving Union Elbow
Tube Size
1/4 x 5/32 in
Type
High Purity Fluoropolymer Fittings And Tubing
Overview
SMC high purity Hyperflare™ Fitting series LQ* responds to the latest demands in process control. From parts cleaning to assembly and packaging, all processes are controlled for cleanliness, and the use of new PFA virtually eliminates particle generation and TOC (total organic carbon) allowing confident use for the most demanding applications. If chemistries or flow requirements are changed during process, our face seal design allows for quick change of tubing, and/or tube diameters, using the same fitting body.,High purity fluororesin fitting,Space saving & tube connector type,Maximum operating pressure: 0.7MPa,Fluid temperature: 0 to 150°C,Variety of size combinations available,This product is not intended for use in potable water systems