SMC Corporation LEY16A-200C

Image may be a representation.
See specs for product details.
LEY Series Electric Actuator; 29.94kg Maximum Load; 200mm Stroke
Mfr. Part#: LEY16A-200C
Allied Stock#: 70074325

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$765.000 (Each)
1 $765.000
3 $726.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : LEY Series
Stroke : 200 mm
Type : Electric Rod Actuator

Overview

Electrical Actuators Series LEY
The LEY series of rod type electric actuator by SMC has various body sizes available with thrust equivalent to 16, 25, and 32 bore size. The LEY series of electric actuator has direct or bracket mountings which are available in three directions or types, Thrust, Speed, Positioning and can be used with various applications.

Product Added to Cart
SMC Corporation
LEY Series Electric Actuator; 29.94kg Maximum Load; 200mm Stroke
Allied Stock #: 70074325
Mfr's Part #: LEY16A-200C
$765.000 Each
Quantity added: