SMC Corporation KQP-07
Tubing Fitting,Plug,Pneumatic,forKQ 1/4-inch Diameter,Orange,Plastic
Mfr. Part #: KQP-07 / RS Stock #: 70070842
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.95
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Plastic
Color
Black ; Blue
Connection Style
One Touch
Gasket Material
Stainless Steel 304, NBR
Hole Diameter
8.5 mm
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Operating Fluid
Air ; Water
Operating Pressure
1 MPa
Overall Length
35 mm
Product Header
KQ Series One-Touch Fittings
Proof Pressure
3 Mpa
Standards
UL Listed, CSA Certified
Tube Diameter
1⁄4 in.
Tube Size
1/4 in.
Type
Plug
Weight
1 g
Overview
With the color zone limit indicator, users can set up the gauge for quick, "at a glance" indication of the appropriate operating pressure. Adjustable red rings indicate low or excessive pressure while a needle in the green zone indicates appropriate pressure for the operation. Pressure ranges vary from 0 to 1 MPa.,Red and green color zones for improved visibility of pressure control range,Back side thread,Port size: G36: R1/8, NPT1/8; G46: R1/8, R1/4, NPT1/8, NPT1/4, G53, G63: R1/8, R1/4,X30 option for MPa, psi indication (G36, G46 only)