SMC Corporation KQG2W10-02S

Image may be a representation.
See specs for product details.
SS 316 Fitting; Extended Elbow 10mm R1/4
Mfr. Part#: KQG2W10-02S
Allied Stock#: 70402773

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$46.670 (Each)
1 $46.670
3 $44.340 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : KQG2 Series

Overview

Extended Male Elbow - KQG2
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Product Added to Cart
SMC Corporation
SS 316 Fitting; Extended Elbow 10mm R1/4
Allied Stock #: 70402773
Mfr's Part #: KQG2W10-02S
$46.670 Each
Quantity added: