SMC Corporation KQG2L12-04S

Image may be a representation.
See specs for product details.
Pneumatic Elbow Threaded-to-Tube Adapter; R 1/2 Male; Push In 12 mm
Mfr. Part#: KQG2L12-04S
Allied Stock#: 70402760

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$94.19 (Each)
1 $94.19
3 $89.70
6 $85.50
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : KQG2L Series

Overview

Male Elbow - KQG2 Series
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Product Added to Cart
SMC Corporation
Pneumatic Elbow Threaded-to-Tube Adapter; R 1/2 Male; Push In 12 mm
Allied Stock #: 70402760
Mfr's Part #: KQG2L12-04S
$94.190 Each
Quantity added: