SMC Corporation KQG2H07-N01S

Image may be a representation.
See specs for product details.
FITTING; STAINLESS STEEL; MALE CONNECTOR; FOR 1/4 IN TUBE; 1/8 IN PORT
Mfr. Part#: KQG2H07-N01S
Allied Stock#: 70072091

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.960 (Each)
1 $12.960
3 $12.490 (Save 4%)
Availability

0 can ship immediately.

248 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

For Use With : Air, Water, Steam
Material, Body : 316 Stainless Steel
Primary Type : Fitting
Series : KQG2H Series
Size, Port : 1/8 "
Size, Tube : 1/4 "
Standards : Food Sanitation Law
Type : Male
Web Features : Stainless Steel 316 One-Touch Inch and Metric Sizes (UNF, NPT Threads, M, R, Rc Threads) Seal Parts: FKM Can be Used with Steam Grease-Free Applicable Tubing Material Includes FEP, PFA, Nylon, Soft Nylon, Polyurethane, Polyolefin

Overview

Series KQG2 is a one-touch fitting made of all stainless steel SUS316, except seal parts. The series is suitable for use with steam and is grease-free. Applicable tubing includes FEP, PFA, nylon, soft nylon, polyurethane and polyolefin. The KQG2 series is available in both metric and inch sizes. The KQG2 is more compact and lightweight, and offers more configuration variations and tube sizes than the KQG series.

Product Added to Cart
SMC Corporation
FITTING; STAINLESS STEEL; MALE CONNECTOR; FOR 1/4 IN TUBE; 1/8 IN PORT
Allied Stock #: 70072091
Mfr's Part #: KQG2H07-N01S
$12.960 Each
Quantity added: