SMC Corporation KQB2L12-03S

Image may be a representation.
See specs for product details.
Pneumatic Elbow Threaded-to-Tube Adapter; R 3/8 Male; Push In 12 mm
Mfr. Part#: KQB2L12-03S
Allied Stock#: 70607466
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$18.210 (Each)
1 $18.210
3 $17.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Body : Brass
Series : KQ2 Series
Size, Port : 3/8 "
Size, Tube : 12 mm
Type : Male Elbow

Overview

Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.

Product Added to Cart
SMC Corporation
Pneumatic Elbow Threaded-to-Tube Adapter; R 3/8 Male; Push In 12 mm
Allied Stock #: 70607466
Mfr's Part #: KQB2L12-03S
$18.210 Each
Quantity added: