SMC Corporation KQ2ZT11-37AS

Image may be a representation.
See specs for product details.
Fitting; trpl br uni male elbow; 3/8"
Mfr. Part#: KQ2ZT11-37AS
Allied Stock#: 70469732

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$21.960 (Each)
1 $21.960
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : KQ2 Series

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; trpl br uni male elbow; 3/8"
    Allied Stock #: 70469732
    Mfr's Part #: KQ2ZT11-37AS
    $21.960 Each
    Quantity added: