SMC Corporation KQ2X06-08A

Image may be a representation.
See specs for product details.
Fitting; dif dia plug-in Y for 6mm tube; 8mm
Manufacturer #: KQ2X06-08A
Allied Stock #: 70247352

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.73 (Each)
1 $4.73
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Body : 303 Stainless Steel, Brass, PBT, PP
Series : KQ2 Series
Size, Tube : 6 mm
Standards : RoHs Compliance
Type : Plug-In Y (Differential Diameter)

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; dif dia plug-in Y for 6mm tube; 8mm
    Allied Stock #: 70247352
    Mfr's Part #: KQ2X06-08A
    $4.730 Each
    Quantity added: