SMC Corporation KQ2VS10-02AS

Image may be a representation.
See specs for product details.
Pneumatic Elbow Threaded-to-Tube Adapter; R 1/4 Male; Push In 10 mm
Mfr. Part#: KQ2VS10-02AS
Allied Stock#: 70402700

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$9.09 (Each)
10 $9.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : KQ2 Series

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Pneumatic Elbow Threaded-to-Tube Adapter; R 1/4 Male; Push In 10 mm
    Allied Stock #: 70402700
    Mfr's Part #: KQ2VS10-02AS
    $9.090 Each
    Quantity added: