SMC Corporation KQ2U06-99A
One-Touch Fitting, 6 mm Tube Size, KQ2 Series
Mfr. Part #: KQ2U06-99A / RS Stock #: 70247319
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.40
Additional Inventory
Can ship in 10 days:
975
On order:
10
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Pneumatic Y Tube-To-Tube Adapter
Standards
RoHs Compliance
Tube Size
6 mm
Type
One-Touch Fitting
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts FEP, PFA, nylon, soft nylon, and polyurethane tubes,Fluid: air, water,Operating pressure range: -100kPa~1MPa,Release collar allows easy removal of tubing without causing damage to the tube,This product is not intended for use in potable water systems