SMC Corporation KQ2U06-01S

Image may be a representation.
See specs for product details.
Fitting; branch Y; 6mm
Manufacturer #: KQ2U06-01S
Allied Stock #: 70476416

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70608071
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : KQ2 Series
Size, Tube : 6 mm
Type : Branch Y

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; branch Y; 6mm
    Allied Stock #: 70476416
    Mfr's Part #: KQ2U06-01S
    $7.850 Each
    Quantity added: