SMC Corporation KQ2U04-01AS

Image may be a representation.
See specs for product details.
Fitting; branch Y for 4mm tube; R1/8
Mfr. Part#: KQ2U04-01AS
Allied Stock#: 70247316

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.610 (Each)
10 $4.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Material, Body : 303 Stainless Steel, Brass, PBT, PP
Series : KQ2 Series
Size, Port : 1/8 R
Size, Tube : 4 mm
Standards : RoHs Compliance, JIS B 0203
Type : Branch Y

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; branch Y for 4mm tube; R1/8
    Allied Stock #: 70247316
    Mfr's Part #: KQ2U04-01AS
    $4.610 Each
    Quantity added: