SMC Corporation KQ2S12-04NS

Image may be a representation.
See specs for product details.
Fitting; hex hd male conn; 12mm tube; 1/2Rc; nkl plate
Manufacturer #: KQ2S12-04NS
Allied Stock #: 70696949

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$5.39 (Each)
10 $5.39
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : KQ2 Series
Size, Tube : 12 mm

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; hex hd male conn; 12mm tube; 1/2Rc; nkl plate
    Allied Stock #: 70696949
    Mfr's Part #: KQ2S12-04NS
    $5.390 Each
    Quantity added: