SMC Corporation KQ2S04-M5A
One-Touch Fitting, 4 mm Tube Size, M Thread, KQ2 Series
Mfr. Part #: KQ2S04-M5A / RS Stock #: 70247263
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.52
10
$1.45
25
$1.37
50
$1.29
100
$1.22
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Pneumatic Straight Threaded-To-Tube Adapter
Port Size
M5 mm
Standards
RoHs Compliance, JIS B 0205
Thread Type
M
Tube Size
4 mm
Type
One-Touch Fitting
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts FEP, PFA, nylon, soft nylon, and polyurethane tubes,Fluid: air, water,Operating pressure range: -100kPa~1MPa,Release collar allows easy removal of tubing without causing damage to the tube,This product is not intended for use in potable water systems