SMC Corporation KQ2L07-35AS

Image may be a representation.
See specs for product details.
One-Touch Fitting; Threaded; Male Elbow; 1/4in Tube; 1/4NPT Brass Thread; w/Seal
Mfr. Part#: KQ2L07-35AS
Allied Stock#: 70245187

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.020 (Each)
1 $3.020
3 $2.920 (Save 3%)
Availability

1643 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange ; White
Material, Body : Plastic
Operating Fluid : Air, Water
Pressure, Operating : 1.0 MPa (Max.)
Product Header : KQ2 Series One-Touch Fittings
Proof Pressure : 3 MPa
Series : KQ2 Series
Size, Port : 1/4 "
Size, Thread : 1⁄4" NPT
Size, Tube : 1/4 "
Temperature, Ambient, Maximum : +60 °C
Temperature, Ambient, Minimum : -5 °C
Type : Elbow-Male

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    One-Touch Fitting; Threaded; Male Elbow; 1/4in Tube; 1/4NPT Brass Thread; w/Seal
    Allied Stock #: 70245187
    Mfr's Part #: KQ2L07-35AS
    $3.020 Each
    Quantity added: