SMC Corporation KQ2L04-01S

Image may be a representation.
See specs for product details.
Fitting; Elbow-Male; Plastic Body; Tube 4mm; Port R 1/8; KQ2 Series
Mfr. Part#: KQ2L04-01S
Allied Stock#: 70070834
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.44 (Each)
1 $2.44
3 $2.35
Availability

200 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray ; White
Diameter, Hole : 10.4 mm
Diameter, Tube : 4 mm
Material, Body : Plastic
Material, Gasket : Stainless Steel 304, NBR
Operating Fluid : Air, Water
Pressure, Operating : 1.0 MPa (Max.)
Product Header : KQ2 Series One-Touch Fittings
Proof Pressure : 3 MPa
Series : KQ2 Series
Size, Port : 1/8 "
Size, Thread : R1⁄8, RC1⁄8 in.
Size, Tube : 4 mm
Standards : RoHs Compliance, JIS B 0203
Temperature, Ambient, Maximum : +60 °C
Temperature, Ambient, Minimum : -5 °C
Thread Type : R, RC
Type : Elbow-Male
Weight : 6 g

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; Elbow-Male; Plastic Body; Tube 4mm; Port R 1/8; KQ2 Series
    Allied Stock #: 70070834
    Mfr's Part #: KQ2L04-01S
    $2.440 Each
    Quantity added: