SMC Corporation KQ2H23-M5
One-Touch Fitting, Male Connector, Metric, 3.2 mm Tube, R 1/8-in Thread, Wht/Gry
Mfr. Part #: KQ2H23-M5 / RS Stock #: 70073015
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Connection Style
One Touch
Gender
Male
Port Size
0.125 in
Thread Type
R
Tube Size
3.2 mm
Type
Male Connector
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold