SMC Corporation KQ2H09-00

Image may be a representation.
See specs for product details.
Connector; Pneumatics; 5/16 in.; NPT; 22.23 mm (Hex.); 38.5 mm; 6 mm (Min.)
Mfr. Part#: KQ2H09-00
Allied Stock#: 70070410
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.470 (Each)
1 $2.470
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Diameter, Hole : 6 mm (Min.)
Diameter, Tube : 5⁄16 in.
Length, Overall : 38.5 mm
Material, Body : Plastic
Material, Gasket : PVC
Nut Size : 22.23 mm (Hex.)
Operating Fluid : Air, Water
Pressure, Operating : 1.0 MPa (Max.)
Product Header : KQ2 Series One-Touch Fittings
Proof Pressure : MPa
Series : KQ2 Series
Size, Port : 5/16 "
Size, Tube : 5/16 "
Standards : RoHs Compliance
Temperature, Ambient, Maximum : 60 °C
Temperature, Ambient, Minimum : -5 °C
Thread Type : NPT
Type : Straight-Union
Weight : 6 g

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Connector; Pneumatics; 5/16 in.; NPT; 22.23 mm (Hex.); 38.5 mm; 6 mm (Min.)
    Allied Stock #: 70070410
    Mfr's Part #: KQ2H09-00
    $2.470 Each
    Quantity added: