SMC Corporation KQ2H05-00A
One-Touch Fitting, 3/16 in. Tube Size, KQ2 Series
Mfr. Part #: KQ2H05-00A / RS Stock #: 70247124
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.14
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Push In-Pneumatic Straight Tube-To-Tube Adapter
Gasket Material
PVC
Gender
Male
Hole Diameter
3.5 mm (Min.) in
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Nut Size
22.23 mm (Hex.) in
Operating Fluid
Air ; Water
Operating Pressure
1 MPa
Overall Length
34 mm
Port Size
0.1875 in
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3 MPa
Standards
RoHs Compliance
Thread Type
NPT
Tube Diameter
3⁄16 in.
Tube Size
3/16 in
Type
One-Touch Fitting
Weight
4 g
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Available in a wide variety of sizes, body styles, and thread types.,Specially designed packaging provides positive sealing under pressure without reduced flow.,This product is not intended for use in potable water systems