SMC Corporation KQ2H04-U02A

Image may be a representation.
See specs for product details.
Pneumatic Straight Threaded-to-Tube Adapter; Uni 1/4 Male; Push In 4 mm
Mfr. Part#: KQ2H04-U02A
Allied Stock#: 70247123

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.580 (Each)
1 $2.580
3 $2.490
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Body : Brass, PBT
Series : KQ2 Series
Size, Port : 1/4 Uni Male
Size, Tube : 4 mm
Standards : RoHs Compliance, JIS B 0203
Type : Male Connector

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Pneumatic Straight Threaded-to-Tube Adapter; Uni 1/4 Male; Push In 4 mm
    Allied Stock #: 70247123
    Mfr's Part #: KQ2H04-U02A
    $2.580 Each
    Quantity added: