SMC Corporation KQ2H04-02S

Image may be a representation.
See specs for product details.
Fitting; 4 mm; 14 mm; R; 19.5 mm; 1.0 MPa (Max.); PBT; PP; brass
Manufacturer #: KQ2H04-02S
Allied Stock #: 70070976

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray ; White
Diameter, Tube : 4 mm
Length, Overall : 19.5 mm
Material, Body : Brass
Material, Gasket : Stainless Steel
Nut Size : 14 mm
Operating Fluid : Air, Water
Pressure, Operating : 1.0 MPa (Max.)
Product Header : KQ2 Series One-Touch Fittings
Proof Pressure : 3 MPa
Series : KQ2 Series
Size, Port : 1/4 "
Size, Thread : 1⁄4" Rc(PT)
Size, Tube : 4 mm
Standards : RoHs Compliance, JIS B 0203
Temperature, Ambient, Maximum : +60 °C
Temperature, Ambient, Minimum : -5 °C
Thread Type : R
Type : Male Connector
Weight : 16 g

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; 4 mm; 14 mm; R; 19.5 mm; 1.0 MPa (Max.); PBT; PP; brass
    Allied Stock #: 70070976
    Mfr's Part #: KQ2H04-02S
    $2.110 Each
    Quantity added: