SMC Corporation KQ2H03-34

Image may be a representation.
See specs for product details.
Fitting; male connector; 5/32 inch
Manufacturer #: KQ2H03-34
Allied Stock #: 70232982
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.18 (Each)
10 $1.18
30 $1.09
50 $1.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : KQ2 Series
Type : Male Connector

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; male connector; 5/32 inch
    Allied Stock #: 70232982
    Mfr's Part #: KQ2H03-34
    $1.180 Each
    Quantity added: