SMC Corporation KQ2F06-M5A

Image may be a representation.
See specs for product details.
Pneumatic Straight Threaded-to-Tube Adapter; M5 x 0.8 Female; Push In 6 mm
Mfr. Part#: KQ2F06-M5A
Allied Stock#: 70245159

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.830 (Each)
10 $2.830
30 $2.640 (Save 7%)
50 $2.500 (Save 12%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Material, Body : 303 Stainless Steel, Brass, PBT, PP
Series : KQ2 Series
Size, Port : M5 x 0.8
Size, Tube : 6 mm
Standards : RoHs Compliance, JIS B 0205
Type : Female Connector

Overview

Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.

Product Added to Cart
SMC Corporation
Pneumatic Straight Threaded-to-Tube Adapter; M5 x 0.8 Female; Push In 6 mm
Allied Stock #: 70245159
Mfr's Part #: KQ2F06-M5A
$2.830 Each
Quantity added: