SMC Corporation KQ2E10-02A

Image may be a representation.
See specs for product details.
Fitting; bulkhead connector for 10mm tube; R1/4
Manufacturer #: KQ2E10-02A
Allied Stock #: 70247097

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$5.84 (Each)
10 $5.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Material, Body : 303 Stainless Steel, Brass, PBT, PP
Series : KQ2 Series
Size, Port : 1/4 R
Size, Tube : 10 mm
Standards : RoHs Compliance, JIS B 0203
Type : Bulkhead Union

Overview

Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.

Product Added to Cart
SMC Corporation
Fitting; bulkhead connector for 10mm tube; R1/4
Allied Stock #: 70247097
Mfr's Part #: KQ2E10-02A
$5.840 Each
Quantity added: