SMC Corporation KQ2E08-00

Image may be a representation.
See specs for product details.
Fitting; Pneumatic; bulkhead union; M16x1 thread; for 8mm tubing
Manufacturer #: KQ2E08-00
Allied Stock #: 70071012

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70245150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Body : Brass
Product Header : KQ2 Series One-Touch Fittings
Series : KQ2 Series
Size, Port : M16x1
Size, Tube : 8 mm
Standards : RoHs Compliance, JIS B 0205 (Mounting and Nut), ISO 16030
Type : Bulkhead Union

Overview

Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.

Product Added to Cart
SMC Corporation
Fitting; Pneumatic; bulkhead union; M16x1 thread; for 8mm tubing
Allied Stock #: 70071012
Mfr's Part #: KQ2E08-00
$8.210 Each
Quantity added: