SMC Corporation ITV2051-21N2N4

Image may be a representation.
See specs for product details.
Regulator; Electro-Phneumatic; Electro-Phneumatic; 1/4NPT
Mfr. Part#: ITV2051-21N2N4
Allied Stock#: 70345981

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$385.560 (Each)
1 $385.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Pressure, Operating : 0.005 to 0.9 Mpa
Series : ITV2000 Series
Size, Port : 1/4 NPT
Temperature, Ambient : 0 to 50°C
Thread Type : NPT

Overview

SMC's ITV Series compact high performance electro-pneumatic Regulator, Electro-Phneumatic, s give stepless control of air pressure and increased flexibility to monitor and control line pressures to within +/-1. A control circuit and a pressure sensor operate a correction function that ensures the output pressure is proportional to the input signal. Air consumption is approximately 0 L/min when balanced. No bleed at idle. Two cable entry directions are available...straight or right angle. An optional angle or foot mounting bracket may be selected as well. An integrated display and keypad allow easy setup. An integrated pressure switch allows remote confirmation and/or monitoring of output pressure. IP65 rated.


Features:

  • Stepless control of air pressure in proportion to an electric signal
  • Bright and easy to read LED display
  • Compatible w/various input specifications, including serial communications
  • Built in communication board - no converter needed
  • Compact/lightweight
  • Controls air pressure in proportion to an electric signal.
  • Available in MPa, kgf/cm2, bar, PSI, and kPa units.
  • Pressure range of 0.005 to 0.9MPa.
  • Available port sizes 1/4 and 3/8.
  • Mounting bracket option.

  • Product Added to Cart
    SMC Corporation
    Regulator; Electro-Phneumatic; Electro-Phneumatic; 1/4NPT
    Allied Stock #: 70345981
    Mfr's Part #: ITV2051-21N2N4
    $385.560 Each
    Quantity added: