SMC Corporation ITV2030-312BL4
Regulator, Electro-Phneumatic, Electro-Phneumatic, 1/4PT
Mfr. Part #: ITV2030-312BL4 / RS Stock #: 70522219
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$427.06
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
0 to 50 °C
Operating Pressure
0.005 to 0.5 MPa
Port Size
0.25 in
Thread Type
NPT
Overview
Series ITV electro-pneumatic and electronic vacuum regulators control air/vacuum pressure steplessly in proportion to an electric signal. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analog output or switch output. The ITV series is IP65 equivalent.,Controls air pressure in proportion to an electric signal,Available in MPa, kgf/cm2, bar, PSI, and kPa units,Pressure range of 0.005 to 0.9MPa,Available port sizes 1/4, 3/8 and 1/2,Mounting bracket option, Analog Output 4-20mA sinking type (not compatible with most North American analog input cards) For sourcing compatible type, contact SMC for information on -X256 option.