SMC Corporation ITV2030-21T3L4
Regulator; 1500L/min; .005-.5MPa range; 24VDC; 3/8NPTF ports; 1-5VDC out
Mfr. Part #: ITV2030-21T3L4 / RS Stock #: 70071815
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$418.43
3
$400.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
0 to 50 °C
Input Signal Type
0 to 5 VDC
Monitor Output
1 to 5 VDC
Operating Pressure
0.005 to 0.5 MPa
Port Size
0.25 in
Pressure Range
0.005 to 0.5 MPa
Thread Type
NPT
Overview
SMC's ITV Series compact high performance electro-pneumatic Regulator, Electro-Phneumatic, s give stepless control of air pressure and increased flexibility to monitor and control line pressures to within +/-1. A control circuit and a pressure sensor operate a correction function that ensures the output pressure is proportional to the input signal. Air consumption is approximately 0 L/min when balanced. No bleed at idle. Two cable entry directions are available...straight or right angle. An optional angle or foot mounting bracket may be selected as well. An integrated display and keypad allow easy setup. An integrated pressure switch allows remote confirmation and/or monitoring of output pressure. IP65 rated.
Features:
Stepless control of air pressure in proportion to an electric signal
Bright and easy to read LED display
Compatible w/various input specifications, including serial communications
Built in communication board - no converter needed
Compact/lightweight
Controls air pressure in proportion to an electric signal.
Available in MPa, kgf/cm2, bar, PSI, and kPa units.
Pressure range of 0.005 to 0.9MPa.
Available port sizes 1/4 and 3/8.
Mounting bracket option.
Features: