SMC Corporation ITV2030-01N2S4-X88

Image may be a representation.
See specs for product details.
Regulator; e/p; 1/4NPT; 1500L/min; .005-.5MPa; 24VDC; 4-20mA in; 1-5V out; PSI
Mfr. Part#: ITV2030-01N2S4-X88
Allied Stock#: 70887817
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$443.21 (Each)
1 $443.21
3 $421.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Pressure, Operating : 0.005 to 0.5 Mpa
Series : ITV2000 Series
Size, Port : 1/4 NPT
Temperature, Ambient : 0 to 50°C
Thread Type : NPT

Overview

SMC's ITV Series compact high performance electro-pneumatic Regulator, Electro-Phneumatic, s give stepless control of air pressure and increased flexibility to monitor and control line pressures to within +/-1. A control circuit and a pressure sensor operate a correction function that ensures the output pressure is proportional to the input signal. Air consumption is approximately 0 L/min when balanced. No bleed at idle. Two cable entry directions are available...straight or right angle. An optional angle or foot mounting bracket may be selected as well. An integrated display and keypad allow easy setup. An integrated pressure switch allows remote confirmation and/or monitoring of output pressure. IP65 rated.


Features:

  • Stepless control of air pressure in proportion to an electric signal
  • Bright and easy to read LED display
  • Compatible w/various input specifications, including serial communications
  • Built in communication board - no converter needed
  • Compact/lightweight
  • Controls air pressure in proportion to an electric signal.
  • Available in MPa, kgf/cm2, bar, PSI, and kPa units.
  • Pressure range of 0.005 to 0.9MPa.
  • Available port sizes 1/4 and 3/8.
  • Mounting bracket option.

  • Product Added to Cart
    SMC Corporation
    Regulator; e/p; 1/4NPT; 1500L/min; .005-.5MPa; 24VDC; 4-20mA in; 1-5V out; PSI
    Allied Stock #: 70887817
    Mfr's Part #: ITV2030-01N2S4-X88
    $443.210 Each
    Quantity added: