SMC Corporation ISE30A-N7H-B-GA1K

Image may be a representation.
See specs for product details.
Pressure Switch; 1/4" fitt; PNP 2 out; bracket
Mfr. Part#: ISE30A-N7H-B-GA1K
Allied Stock#: 70696696
Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$92.350 (Each)
1 $92.350
3 $87.730 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : ISE30A Series

Overview

SMC's ISE30A (pressure) and ZSE30A (vacuum) digital pressure sensors follow in the tradition of the ISE30 and ZSE30 pressure sensors. Now with added features including dual color display, the 30A Series comes with the unique copy feature where the stored parameters in one switch can be copied to up to 10 additional sensors simultaneously, removing the need to manually upload settings and parameters. These high precision, compact sensors are optimal for both machine and panel mounting. The 2-color display transitions from red to green based on process changes. These changes can be monitored as either digital and/or analog outputs. Clear pressure monitoring eliminates guessing and reduces or eliminates time spent retuning or recalibrating equipment.

Features:

  • One-Touch Fitting
  • Economical Use of Space
  • Raised Rubber Button Controls, Simple to Operate
  • Plug-In Type Connectors
  • High-Precision Resolution 1/1000

  • Product Added to Cart
    SMC Corporation
    Pressure Switch; 1/4" fitt; PNP 2 out; bracket
    Allied Stock #: 70696696
    Mfr's Part #: ISE30A-N7H-B-GA1K
    $92.350 Each
    Quantity added: