SMC Corporation ISE30A-N01-F-L

Image may be a representation.
See specs for product details.
NPT 1/8 Pressure Switch; -0.1Mpa to 1 MPa
Manufacturer #: ISE30A-N01-F-L
Allied Stock #: 70247639

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$89.51 (Each)
1 $89.51
3 $86.29
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection : 1/8 NPT, M5 Female Thread
Display : 4-Digit, 7 Segment, 2-Color LCD (red/green)
Function : High Precision, Digital Positive Pressure Sensor
IP Rating : IP40
Mounting Type : Panel Mount/Bracket
Power Supply : 12 to 24 VDC
Pressure, Operating : -14.5 to 145.04 PSI (-0.1 to 1 MPa)
Primary Type : Pressure
Range, Measurement : –0.100 to 1.000 MPa
Sensing Mode : Air, Non-Corrosive Gas, Non-Flammable Gas
Series : ISE30A Series
Set Point : -0.105 to 1.05 MPa
Size, Port : 1/4" NPT
Supply Voltage : 12 to 24 VDC
Termination : Lead Wire, Oilproof Heavy Duty Vinyl Cable

Overview

SMC's ISE30A (pressure) and ZSE30A (vacuum) digital pressure sensors follow in the tradition of the ISE30 and ZSE30 pressure sensors. Now with added features including dual color display, the 30A Series comes with the unique copy feature where the stored parameters in one switch can be copied to up to 10 additional sensors simultaneously, removing the need to manually upload settings and parameters. These high precision, compact sensors are optimal for both machine and panel mounting. The 2-color display transitions from red to green based on process changes. These changes can be monitored as either digital and/or analog outputs. Clear pressure monitoring eliminates guessing and reduces or eliminates time spent retuning or recalibrating equipment.

Features:

  • One-Touch Fitting
  • Economical Use of Space
  • Raised Rubber Button Controls, Simple to Operate
  • Plug-In Type Connectors
  • High-Precision Resolution 1/1000

  • Product Added to Cart
    SMC Corporation
    NPT 1/8 Pressure Switch; -0.1Mpa to 1 MPa
    Allied Stock #: 70247639
    Mfr's Part #: ISE30A-N01-F-L
    $89.510 Each
    Quantity added: