SMC Corporation IS10M-20-L-A

Image may be a representation.
See specs for product details.
Pressure Switch; modular; .1 to .4MPa; 3m leadwire; for AC20-A series
Mfr. Part#: IS10M-20-L-A
Allied Stock#: 70293870

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$53.920 (Each)
1 $53.920
3 $51.220 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : IS10 Series
Size, Port : 1/4" NPT

Overview

SMC's IS10 pressure switch is 16% lighter, and 11% smaller when compared to the IS1000. The IS10 is RoHS compliant and CE marked. Set pressure range is 0.1 to 0.4MPa (optional 0.1 to 0.6 MPa). Also available are the IS10M (pressure switch with spacer) and the IS10E (pressure switch with piping adapter).

Product Added to Cart
SMC Corporation
Pressure Switch; modular; .1 to .4MPa; 3m leadwire; for AC20-A series
Allied Stock #: 70293870
Mfr's Part #: IS10M-20-L-A
$53.920 Each
Quantity added: