SMC Corporation EX9-AC020EN-PSRJ
Cable assembly with a RJ45 Plug and a M12 Plug, EX9 Series
Mfr. Part #: EX9-AC020EN-PSRJ / RS Stock #: 70072169
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$66.55
5
$63.89
10
$62.56
25
$61.23
50
$59.90
100
$58.56
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6.56 ft
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
RJ45 Male
Overview
The EX600 serial interface offers a full suite of diagnostics and programmable parameters to meet the most stringent requirements. The EX600 offers excellent flexibility including digital input, digital output and analog input unit options. With the use of D-sub output blocks, a maximum of 9 remote D-sub manifolds can be attached to one EX600 communication module. This serial interface is compatible with series SV1000/2000/3000, VQC1000/2000/4000, S0700 and the new SY series valves. Available protocols include PROFIBUS-DP®, DeviceNet™, CC-Link, Ethernet I/P™ and EtherCAT®, PROFINET, POWELINK and CC-Link IE Field™,Protection class: M12: IP67 and RJ45: IP20,EX250, EX260, EX500, EX600,Length: 1m, 2m, 3m, 5m, 10m