SMC Corporation CXSM20-25

Image may be a representation.
See specs for product details.
Cylinder; Air; Dual Rod; Guided; 20mm Bore; 25mm Stroke
Mfr. Part#: CXSM20-25
Allied Stock#: 70233665
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$101.60 (Each)
1 $101.60
3 $97.95
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Double Acting
Bearing Type : Slide
Body Style : Dual Rod
Material, Body : Aluminum Alloy
Mounting Type : Basic
Pressure Range : 0.05 to 0.7 MPa
Product Header : CXS Series Basic Dual Rod Cylinder
Series : CXS Series
Size, Bore : 20 mm
Size, Port : M5x0.8
Speed, Piston : 30 to 700 mm/Sec.
Stroke : 25 mm
Type : Dual Rod

Overview

Series CXS is available in six bore sizes and stroke lengths up to 100mm. This Series is very compact and has a very accurate non-rotating specification. It is suited for accurate pick-and-place applications or light duty material handling. The CXS can be used with either reed or solid state switches. Available in clean room versions.

Product Added to Cart
SMC Corporation
Cylinder; Air; Dual Rod; Guided; 20mm Bore; 25mm Stroke
Allied Stock #: 70233665
Mfr's Part #: CXSM20-25
$101.600 Each
Quantity added: