SMC Corporation CXSM20-100

Image may be a representation.
See specs for product details.
Cylinder; dual rod; 20mm bore; 100mm stroke; 7.2-101.5PSI; 30-700mm/sec
Mfr. Part#: CXSM20-100
Allied Stock#: 70070931
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.130 (Each)
1 $147.130
3 $141.840 (Save 4%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Double Acting
Bearing Type : Slide
Body Style : Dual Rod
Material, Body : Aluminum Alloy
Mounting Type : Basic
Pressure Range : 0.05 to 0.7 MPa
Product Header : CXS Series Basic Dual Rod Cylinder
Series : CXS Series
Size, Bore : 20 mm
Size, Port : M5 × 0.8
Speed, Piston : 30 to 700 mm/Sec.
Stroke : 100 mm
Type : Dual Rod

Overview

Series CXS is available in six bore sizes and stroke lengths up to 100mm. This Series is very compact and has a very accurate non-rotating specification. It is suited for accurate pick-and-place applications or light duty material handling. The CXS can be used with either reed or solid state switches. Available in clean room versions.

Product Added to Cart
SMC Corporation
Cylinder; dual rod; 20mm bore; 100mm stroke; 7.2-101.5PSI; 30-700mm/sec
Allied Stock #: 70070931
Mfr's Part #: CXSM20-100
$147.130 Each
Quantity added: