SMC Corporation CXSM15-50

Image may be a representation.
See specs for product details.
Actuator; Cylinder; Dual Rod; Bore 15mm; Stroke 50mm; Port M5x0.8; Double Acting; CXS
Mfr. Part#: CXSM15-50
Allied Stock#: 70071087
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$107.400 (Each)
1 $107.400
3 $103.540
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Double Acting
Bearing Type : Slide
Body Style : Dual Rod
Material, Body : Aluminum Alloy
Mounting Type : Basic
Pressure Range : 0.1 to 0.7 MPa
Primary Type : Pneumatic Cylinder
Product Header : CXS Series Basic Dual Rod Cylinder
Series : CXS Series
Size, Bore : 15 mm
Size, Port : M5x0.8
Speed, Piston : 30 to 700 mm/Sec.
Stroke : 50 mm
Type : Actuator

Overview

Series CXS is available in six bore sizes and stroke lengths up to 100mm. This Series is very compact and has a very accurate non-rotating specification. It is suited for accurate pick-and-place applications or light duty material handling. The CXS can be used with either reed or solid state switches. Available in clean room versions.

Product Added to Cart
SMC Corporation
Actuator; Cylinder; Dual Rod; Bore 15mm; Stroke 50mm; Port M5x0.8; Double Acting; CXS
Allied Stock #: 70071087
Mfr's Part #: CXSM15-50
$107.400 Each
Quantity added: