SMC Corporation CRB2BS30-270SEZ

Image may be a representation.
See specs for product details.
Rotary Actuator; sgl vane; 270 deg rotat; axial port; basic mt
Manufacturer #: CRB2BS30-270SEZ
Allied Stock #: 70899947
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$143.57 (Each)
1 $143.57
3 $136.39
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : CRB Series
Type : Rotary

Overview

SMC CRB Series – 1 & 2 Standard Vane Type Rotary Actuators:

The CRB1 vane style rotary actuator is offered in 7 sizes (10-100mm). Rotation angles of up to 270° is possible for the entire series. The double vane style offered on the 90° and 100° rotation allows twice the torque of the single vane. Bearings are used throughout the series to support thrust and radial loads. In addition, rubber bumpers are used internally (except for size 10) making this series highly reliable. Optional auto switches can be moved anywhere along the circumference to allow mounting in a position that is most appropriate for your specifications.

The CRB2, single or double vane, rotary actuator is available in 10, 15, 20, 30 and 40 bore. The single vane style use specially designed seals and stoppers, which enable this compact type actuator to rotate up to 270 degrees. Double vane type is standardized for 90 and 100 degrees.

CRB1 Features:

  • New Style rotary actuator, vane type
  • Compact, space saving body
  • Direct mount applications possible
  • Highly reliable
  • Body side and axial direction ports
  • Unrestricted auto switch mounting positions

    CRB2 Features:
  • Two shaft options available
  • Port locations modified
  • RoHS compliant
  • Mounting position of the auto switch can be set freely

  • Product Added to Cart
    SMC Corporation
    Rotary Actuator; sgl vane; 270 deg rotat; axial port; basic mt
    Allied Stock #: 70899947
    Mfr's Part #: CRB2BS30-270SEZ
    $143.570 Each
    Quantity added: