SMC Corporation CDM2B20-150Z
Double Acting Single Rod Air Cylinder, 20x150mm Stroke, CDM2 Series
Mfr. Part #: CDM2B20-150Z / RS Stock #: 70863136
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.22
10
$52.46
25
$49.70
50
$46.94
100
$44.18
250
$41.42
Additional Inventory
Can ship in 10 days:
63
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Style
Single Rod ; Stainless Steel
Bore Size
20 mm
Stroke
150 mm
Type
Cylinder
Overview
Series CM2-Z double acting, single rod, stainless steel cylinders are compact, lightweight and offer high performance. The piston seal and rod seal design provides excellent life. Transparent auto switch bracket provides visibility of the status of the switch. The CM2-Z series delivers extra flexibility including the option of male and female rods. Where space is at a premium, you can select a female rod end (up to 29 mm shorter) and/or boss-cut type (up to 16 mm shorter). Rubber bumpers are standard. The CM2-Z series offers a variety of mounting options.,Female rod end available as standard.,Bore sizes: 20, 25, 32, 40,Easy fine adjustment of auto switch position,Total length shortened with boss-cut type