SMC Corporation CD85N25-50-B
Double Acting Single Rod Cylinder, ISO 6432, 25x50mm Stroke, CD85 Series
Mfr. Part #: CD85N25-50-B / RS Stock #: 70400582
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.31
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Style
Single Rod
Bore Size
25 mm
Standards
ISO 6432
Stroke
50 mm
Type
Cylinder, Industry Interchangeable
Overview
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminum end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installlation is made easy through the use of large spanner flats and the space-saving design.
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminum end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installlation is made easy through the use of large spanner flats and the space-saving design.