SMC Corporation AW30-N03-Z

Image may be a representation.
See specs for product details.
AW 5um NPT 3/8 FR Assembly; NPT 1/8; 1 MPa; 1/8 in; 3/8 in
Manufacturer #: AW30-N03-Z
Allied Stock #: 70072017

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70279429
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Size : 30
Guage Port Size : 3/8"
Material, Bowl : Polycarbonate
Pressure, Operating : 1 MPa MPa
Proof Pressure : 1.5 MPa MPa
Series : AW30 Series
Size, Port : 3/8" in.
Temperature, Ambient : -5 to 60 °C °C
Thread Type : NPT

Overview

  • Minimizes Space and Piping Due to the Integration of the Filter and the Regulator
  • Bowl Can Be Attached and Detached with One Hand
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • Autodrain with One-Touch Fitting Standard
  • Direct Operated, Relieving Style
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)

  • Product Added to Cart
    SMC Corporation
    AW 5um NPT 3/8 FR Assembly; NPT 1/8; 1 MPa; 1/8 in; 3/8 in
    Allied Stock #: 70072017
    Mfr's Part #: AW30-N03-Z
    $40.500 Each
    Quantity added: