SMC Corporation AW30-N02B-6NZ-B
Filter Regulator, 1/4NPT, brkt, nylon bowl, exh, 125PSI
Mfr. Part #: AW30-N02B-6NZ-B / RS Stock #: 70816621
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.22
3
$50.44
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range
Pressure Max 125PSI Amp
Body Size
30 mm
Bowl Material
Nylon
Gauge Port Size
0.25 in
Guage Port Size
1/4” in
Operating Pressure
125 PSI
Port Size
0.25 in
Thread Type
NPT
Overview
General purpose filter/regulator combination for spacesaving installation vs. separate filter and regulator.
Modular type filter regulator
Integrated filter and regulator save space
Requires less piping
Optional embedded pressure gauge
Available with built-in backflow mechanism
Rc, G(PF) or NPT threads