SMC Corporation AW30-02H

Image may be a representation.
See specs for product details.
Regulator; 1/4 ports; panel mount
Mfr. Part#: AW30-02H
Allied Stock#: 70071846

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70620815
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Size : 30
Guage Port Size : 1/4"
Material, Bowl : Polycarbonate
Port Size, Gauge : 1/8 in.
Pressure, Operating : 1 (Maximum) MPa MPa
Proof Pressure : 1.5 MPa MPa
Series : AW30 Series
Size, Port : 1/4" in.
Temperature, Ambient : -5 to 60 °C °C
Thread Type : Rc

Overview

  • Minimizes Space and Piping Due to the Integration of the Filter and the Regulator
  • Bowl Can Be Attached and Detached with One Hand
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • Autodrain with One-Touch Fitting Standard
  • Direct Operated, Relieving Style
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)

  • Product Added to Cart
    SMC Corporation
    Regulator; 1/4 ports; panel mount
    Allied Stock #: 70071846
    Mfr's Part #: AW30-02H
    $40.500 Each
    Quantity added: