SMC Corporation AW20-02-C-B
Filter/Regulator, 1/4Rc, 125PSI, bowl guard
Mfr. Part #: AW20-02-C-B / RS Stock #: 70822519
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.20
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range
Pressure Max 125PSI Amp
Body Size
20 mm
Bowl Material
Polycarbonate
Gauge Port Size
0.25 in
Guage Port Size
1/4” in
Operating Pressure
125 PSI
Port Size
0.25 in
Thread Type
Rc
Overview
Modular Filter Regulator AW20 - AW40
Modular filter regulators from SMC. The AW Series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installlation needs and connection with SMC's modular mist separators and lubricators.
Modular filter regulators from SMC. The AW Series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installlation needs and connection with SMC's modular mist separators and lubricators.