SMC Corporation AS2301FM-01-04S

Image may be a representation.
See specs for product details.
Flow/Speed Control; 4mm fitting; 1/8R port; meter out; resin body
Mfr. Part#: AS2301FM-01-04S
Allied Stock#: 70697603
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$18.48 (Each)
1 $18.48
3 $17.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : AS Series
Size, Port : 1/8 "
Size, Tube : 4 mm

Overview

Using SMC flow controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These flow controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter in and meter out, these flow controls are designed to meet most applications.

Product Added to Cart
SMC Corporation
Flow/Speed Control; 4mm fitting; 1/8R port; meter out; resin body
Allied Stock #: 70697603
Mfr's Part #: AS2301FM-01-04S
$18.480 Each
Quantity added: