SMC Corporation AS2201FG-N01-07S
Flow Control, 1/8 NPT Port to 1/4 Tube, Elbow, Food Grade, PBT, Seal, AS Series
Mfr. Part #: AS2201FG-N01-07S / RS Stock #: 70605726
Price
Qty.
Standard Price
1
$19.80
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
1/4 in. Tube
Material
PBT
Meter Type
Out
Port Size
0.125 in
Special Features
With Seal ; Food Grade
Type
Elbow
Overview
Using SMC flow controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These flow controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter in and meter out, these flow controls are designed to meet most applications.