SMC Corporation AS2201F-N01-07A
Speed Control, Push-Lock, w/Fitting, Meter-Out, 1/8NPT Port, 1/4-in Tube
Mfr. Part #: AS2201F-N01-07A / RS Stock #: 70334740
Price
Qty.
Standard Price
1
$10.36
10
$9.84
25
$9.32
50
$8.81
100
$8.29
250
$7.77
Additional Inventory
Can ship in 10 days:
701
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Size
1/8 in
Port Size
0.125 in
Special Features
One-Touch Fitting
Thread Type
NPT
Tube Size
1/4 in.
Type
Elbow
Overview
The AS speed controller variants with push lock allow for easy locking of the flow rate setting without a tool.,Elbow type, speed control with one-touch fitting,Improved, larger push-lock handle,Easy identification of meter-in (blue handle) vs. meter-out (gray handle),Max. operating pressure 1MPa,Applicable tubing material: nylon, soft nylon, polyurethane