SMC Corporation AS2002F-04
Speed Control, In-Line, 4mm Tubing, One-Touch, Knurled Lock Nut
Mfr. Part #: AS2002F-04 / RS Stock #: 70229627
Price
Qty.
Standard Price
1
$17.55
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nickel Plated Brass
Body Size
1/8 in
Operating Pressure
0.1 to 1 MPa
Proof Pressure
1.5 MPa
Special Features
One-Touch Fitting
Standards
RoHs, ISO 4414, ISO 4413, IEC 60204-1, ISO 10218-1
Tube Size
4 mm ft
Type
Speed Controller
Overview
AS speed controller in-line variants saves space with direct mounting horizontal to the airline.,In-line, compact, one-touch fittings,Maximum operating pressure: 1 MPa,Applicable tube material: nylon, soft nylon, polyurethane,Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2